BETA 1-Piece Centre Punch, Automatic Punch, 3mm Shank, 150mm Overall
- RS Stock No.:
- 616-737
- Mfr. Part No.:
- 32AU
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.00 |
*price indicative
- RS Stock No.:
- 616-737
- Mfr. Part No.:
- 32AU
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Centre Punch | |
| Overall Length | 150mm | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Punch Type | Automatic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Centre Punch | ||
Overall Length 150mm | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Punch Type Automatic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Centre Punch, 150mm Overall Length, 3mm Shank Diameter - 32AU
This centre Punch is a self‑acting marking tool designed to produce accurately located indentations prior to drilling or machining. It operates automatically when pressed against a workpiece, delivering repeatable impact without requiring a hammer. The tool is presented as a single unit suitable for workshop use where reliable Punch marks are needed for metalworking and related tasks.
Features and Benefits:
• Automatic striking mechanism provides consistent force and repeatable marks
• 150mm overall length offers extended reach into assemblies
• 3mm shank provides compatibility with standard chucks and holders
• Single‑piece supply simplifies inventory and tool allocation
• Robust brand specification supports professional workshop environments
• 150mm overall length offers extended reach into assemblies
• 3mm shank provides compatibility with standard chucks and holders
• Single‑piece supply simplifies inventory and tool allocation
• Robust brand specification supports professional workshop environments
Applications
• Suitable for creating pilot marks on metal before drilling
• Ideal for layout work in electrical panel fabrication
• Used for marking components in electronics assembly preparation
• Can be used for positioning holes in mechanical fixtures
• Suitable for repetitive marking in automation equipment set‑up
• Ideal for layout work in electrical panel fabrication
• Used for marking components in electronics assembly preparation
• Can be used for positioning holes in mechanical fixtures
• Suitable for repetitive marking in automation equipment set‑up
How is the tool engaged during use?
It is activated by axial pressure against the workpiece, releasing an internal spring‑driven hammer to form the indentation without separate striking.
What mounting options are compatible with the shank?
The 3mm shank is sized for insertion into small chucks, collets or dedicated Punch holders common in bench‑top fixtures.
How does the length affect accessibility in confined spaces?
The 150mm overall length extends reach into recessed or awkward areas, allowing marks to be MADE without dismantling assemblies.
Is this suitable for single‑operator production workflows?
Supplied as a single piece, it is appropriate for tasks where one‑off or repetitive marking is performed by a single operator.
Related links
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- Gedore 1-Piece Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150mm Overall
- Teng Tools 1-Piece Centre Punch 1mm Shank
- RS PRO 1-Piece Punch 3mm Shank, 139mm Overall
- BETA 1-Piece Punch 6mm Shank, 150mm Overall
- BETA 1-Piece Punch 7mm Shank, 150mm Overall
