HAZET 6-Piece Punch Set, Drift Punch

Subtotal (1 unit)*

€62.25

(exc. VAT)

€76.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.25

*price indicative

RS Stock No.:
645-010
Mfr. Part No.:
751/6-1
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Punch Set

Number of Pieces

6

Punch Type

Drift

Non Compliant

COO (Country of Origin):
TW
The HAZET Drift pin set is a high-quality set of splint drivers designed for both professional and home use. These tools, engineered for functionality and ease, are crafted in Germany to ensure excellence in performance and durability. The set includes six pieces of splint drivers, all of uniform length, making them versatile for various applications. With a net weight of 0.52 kg, they are lightweight yet robust, Ideal for tackling various tasks.

Includes six splint drivers, all of the same length, offering versatility for different tasks

Manufactured in Germany, ensuring strict quality control and adherence to high standards

Lightweight design with a net weight of only 0.52 kg for easy manoeuvrability during use

Order number provides a straightforward identification for restocking or inquiries

Backed by the reputable HAZET brand, known for its commitment to quality and innovation

Perfect for both professional tradespeople and DIY enthusiasts, meeting diverse user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy