Boehm 1-Piece Punch, Centre Punch, 60mm Shank
- RS Stock No.:
- 712-296
- Mfr. Part No.:
- JLB60
- Manufacturer:
- Boehm
Image representative of range
Subtotal (1 unit)*
€37.87
(exc. VAT)
€46.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.87 |
*price indicative
- RS Stock No.:
- 712-296
- Mfr. Part No.:
- JLB60
- Manufacturer:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch | |
| Shank Diameter | 60mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch | ||
Shank Diameter 60mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Circular Punch is a precision tool designed for cutting circular shapes in a wide range of soft materials. Manufactured from high‑resistance steel, it ensures durability and consistent quality for professional applications. This Punch is particularly effective for producing holes, seals, washers, or discs in leather, felt, foam, cardboard, fabric, gasket paper, rubber, cork, and plastic films, making it a trusted solution for industrial maintenance, leatherwork, upholstery, and vehicle restoration.
Fixing system with lug on mandrel handle or JLB model grip
Possibility of pairing according to the pairing table
