Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall
- RS Stock No.:
- 832-389
- Mfr. Part No.:
- PP05
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 832-389
- Mfr. Part No.:
- PP05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin Punch | |
| Material | HCS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Punch | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin Punch | ||
Material HCS | ||
- COO (Country of Origin):
- TW
The Teng Tools parallel pin Punch is a precision tool designed for creating perfect alignment in mechanical work. Its robust build ensures reliable use for various tasks requiring accurate Punching.
Special tempered steel construction provides durability for prolonged use
Hardened point enhances performance by maintaining sharpness over time
Overall length of 150mm offers optimal reach and control during operation
Hexagon grip ensures a secure and comfortable hold while working
Related links
- Teng Tools 1-Piece Punch 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155mm Overall
- RS PRO 6-Piece Punch 2mm 150mm Overall
- RS PRO 5-Piece Punch Set 150mm Overall
