BETA 6-Piece Punch Set, Pin Punch, 8mm Shank
- RS Stock No.:
- 191-5825
- Mfr. Part No.:
- 31/B6N
- Manufacturer:
- BETA
Subtotal (1 unit)*
€51.37
(exc. VAT)
€63.19
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.37 |
*price indicative
- RS Stock No.:
- 191-5825
- Mfr. Part No.:
- 31/B6N
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch Set | |
| Shank Diameter | 8mm | |
| Number of Pieces | 6 | |
| Punch Type | Pin | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch Set | ||
Shank Diameter 8mm | ||
Number of Pieces 6 | ||
Punch Type Pin | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Punch Set, 8mm Shank Diameter, 6 Pieces - 31/B6N
This Punch set is a collection of pin tools designed for driving and removing pins and fasteners in industrial maintenance and assembly environments. It is intended for use where accurate pin alignment and controlled impact are required, such as mechanical servicing and component-level work in automation, electronics and electrical systems.
Features and Benefits:
• Manufactured from alloy steel for extended service life
• Includes six pin punches to cover varied pin sizes
• Pin-type design for precise force transfer during impacts
• 8mm shank diameter for compatibility with standard holders
• Suits heavy-duty workshop use with robust construction
• Includes six pin punches to cover varied pin sizes
• Pin-type design for precise force transfer during impacts
• 8mm shank diameter for compatibility with standard holders
• Suits heavy-duty workshop use with robust construction
Applications
• Suitable for dismantling shafts and securing roll pins in assemblies
• Ideal for routine workshop maintenance on mechanical equipment
• Used for alignment and removal of pins in electrical panels
• Can be used for component-level work in automation systems
• Ideal for routine workshop maintenance on mechanical equipment
• Used for alignment and removal of pins in electrical panels
• Can be used for component-level work in automation systems
What material properties affect tool durability?
The alloy steel composition provides enhanced hardness and resistance to deformation under repeated impact.
Are these tools compatible with standard tool holders?
Yes, the shank diameter is 8mm, matching many conventional holders and impact supports.
How many individual tools are supplied and why is that useful?
Six pieces are supplied to offer a range of pin sizes, reducing the need to substitute improvised tools during repairs.
What Punch type is provided and how does that influence use?
The set contains pin-style punches, which deliver concentrated striking force for accurate pin driving and extraction.
Is this set intended for light or heavy workshop tasks?
The construction and design indicate suitability for heavier workshop and industrial tasks where durability under impact is required.
Related links
- BETA 6-Piece Punch Set 8mm Shank, 200mm Overall
- Facom 11-Piece Punch Set 8mm Shank
- RS PRO 8-Piece Punch Set 8mm Shank, 88.9mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- BETA 6-Piece Punch 150mm Overall
- Bahco 6-Piece Punch Set 8mm Shank
- Bahco 6-Piece Punch Set 8mm Shank, 150mm Overall
- Bahco 1-Piece Punch 8mm Shank, 185mm Overall
