SAM 1-Piece Punch, 12mm Shank, 130mm Overall
- RS Stock No.:
- 221-3415
- Mfr. Part No.:
- 8N-8A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-3415
- Mfr. Part No.:
- 8N-8A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 130mm | |
| Product Type | Punch | |
| Shank Diameter | 12mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 130mm | ||
Product Type Punch | ||
Shank Diameter 12mm | ||
Number of Pieces 1 | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Punch comes with or forges in steel with chrome-vanadium.
Burnished body
Knurled body
Related links
- SAM 1-Piece Punch 130mm Overall
- SAM 1-Piece Punch 12mm Shank, 152mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 12mm Shank, 155mm Overall
- Gedore 1-Piece Punch 12mm Shank, 120 mm Overall
- Facom 1-Piece Punch 12mm Shank, 280mm Overall
- Facom 1-Piece Punch, 12mm Shank
- Boehm 1-Piece Punch 12mm Shank
