SAM 1-Piece Punch, Drift Punch, 84mm Overall
- RS Stock No.:
- 221-5507
- Mfr. Part No.:
- 6-C-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 221-5507
- Mfr. Part No.:
- 6-C-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 84mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 84mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE sleeve pin punch remover of guide guided blade to avoid the risk of torsion of the sliding rod. It has no risk of splinters.
Nickel-plated body
Related links
- SAM 1-Piece Punch 95mm Overall
- SAM 1-Piece Punch 5mm Shank, 70mm Overall
- SAM 1-Piece Punch 6mm Shank, 78mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 89mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 95mm Overall
- SAM 1-Piece Punch 4mm Shank, 180mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 210mm Overall
- SAM 1-Piece Punch 210mm Overall
