SAM 1-Piece Punch, Pin Punch, 9.9mm Shank, 230mm Overall
- RS Stock No.:
- 221-5518
- Mfr. Part No.:
- 7-10G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 221-5518
- Mfr. Part No.:
- 7-10G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 230mm | |
| Product Type | Punch | |
| Shank Diameter | 9.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 230mm | ||
Product Type Punch | ||
Shank Diameter 9.9mm | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pin punch remover air-GRIP handle.
High-strength rod
Related links
- SAM 1-Piece Punch 9.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 5mm Shank, 187mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 200mm Overall
- Facom 1-Piece Punch 9.9mm Shank, 150mm Overall
- SAM 1-Piece Punch 8mm Shank, 125mm Overall
- SAM 1-Piece Punch 11mm Shank, 170mm Overall
- Facom 1-Piece Punch 10mm Shank, 230mm Overall
- SAM 1-Piece Punch 11mm Shank, 160mm Overall
