SAM 1-Piece Punch, Long Pin Punch, 2.4mm Shank, 170mm Overall

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
221-5530
Mfr. Part No.:
7-25A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

170mm

Product Type

Punch

Shank Diameter

2.4mm

Number of Pieces

1

Punch Type

Long Pin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE long pin punch. It has no risk of splintering.

High resistance shank

long blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy