BETA Punch, Drift Punch, 3mm Shank, 125mm Overall
- RS Stock No.:
- 234-6177
- Mfr. Part No.:
- 30 3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.05 |
*price indicative
- RS Stock No.:
- 234-6177
- Mfr. Part No.:
- 30 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 125mm | |
| Product Type | Punch | |
| Shank Diameter | 3mm | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 125mm | ||
Product Type Punch | ||
Shank Diameter 3mm | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Drift punch is used as an aid in aligning bolt or rivet holes prior to inserting a fastener.
Length 125mm
Weight 59g
