BETA 1-Piece Punch, 4mm Shank, 146mm Overall
- RS Stock No.:
- 234-6189
- Mfr. Part No.:
- 31 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.23
(exc. VAT)
€12.58
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.23 |
*price indicative
- RS Stock No.:
- 234-6189
- Mfr. Part No.:
- 31 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 146mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 146mm | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 146mm
Diameter 4mm
Weight 63g
Related links
- BETA 1-Piece Punch 175mm Overall
- BETA 1-Piece Punch 191mm Overall
- BETA 1-Piece Punch 4mm Shank, 175mm Overall
- BETA 1-Piece Punch Set 4mm Shank, 110mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- RS PRO 1-Piece Punch 4mm Shank, 150mm Overall
- Eclipse 1-Piece Punch 4mm Shank, 120mm Overall
