SAM 1-Piece Punch, Revolving Punch, 32mm Shank, 32mm Overall
- RS Stock No.:
- 270-9662
- Mfr. Part No.:
- EMP-320
- Manufacturer:
- SAM
Subtotal (1 unit)*
€114.95
(exc. VAT)
€141.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.95 |
*price indicative
- RS Stock No.:
- 270-9662
- Mfr. Part No.:
- EMP-320
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 32mm | |
| Shank Diameter | 32mm | |
| Number of Pieces | 1 | |
| Punch Type | Revolving | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 32mm | ||
Shank Diameter 32mm | ||
Number of Pieces 1 | ||
Punch Type Revolving | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM screw with ball bearing allows to reduce the rub between the tightening screw and the die in order to work without effort. The hole diameter of the product is 32 mm.
Screw dimensions M 12x1.5x60 mm
