Eaton White Push Button Actuator

Subtotal (1 unit)*

€49.24

(exc. VAT)

€60.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.24

*price indicative

RS Stock No.:
244-057
Mfr. Part No.:
136640 C22S-DL-W-K10-230
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA File No.: 165628 IEC/EN 60947-5-1 UL Listed CSA Class No.: 321103 VDE 0660 CSA certified CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.: NKCR UL 508 CE marking UL File No.: E29184

Actuator Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 illuminated pushbutton actuator is expertly designed for seamless control in various applications. Its sleek, flat design offers a modern aesthetic, while the reliable momentary switch ensures precise operation. Built for versatility, the actuator features a powerful LED with a crisp white light, making it perfect for visibility in any environment. The rugged construction, combined with a black bezel, guarantees durability, while its compact dimensions allow for easy installation in tight spaces. Engineered for reliability, this actuator is an essential component for professionals seeking quality and performance in industrial control settings.

Built with a robust screw connection for secure wiring

Showcases an illuminated actuator to enhance operator visibility

Features a spring-return mechanism ensuring quick reactivation

Constructed to withstand extreme temperatures, ensuring functionality in diverse conditions

Designed with a NEMA 4X and IP67/IP69K rating for effective protection against dust and water

Offers a highly rated mechanical lifespan, ensuring long-lasting performance

Incorporates an aesthetically pleasing, flat front element for a modern look

Available with a blank inscription for customisation according to user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy