Eaton Red Push Button Actuator
- RS Stock No.:
- 244-564
- Mfr. Part No.:
- 185671 C22-D-R-K01-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.51
(exc. VAT)
€68.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.51 |
*price indicative
- RS Stock No.:
- 244-564
- Mfr. Part No.:
- 185671 C22-D-R-K01-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA IEC/EN 60947-5-1 UL CE VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA IEC/EN 60947-5-1 UL CE VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed for precision and reliability in control applications. With its flat, momentary design, it seamlessly integrates into a variety of setups, ensuring smooth operation with a user-friendly configuration. The pushbutton features a robust construction incorporating a titanium bezel and PUR cable, making it ideally suited for demanding industrial environments. Compact yet powerful, this actuator is built to withstand harsh conditions, demonstrating its effectiveness through rigorous operational tests. Known for its efficiency and exceptional quality, it meets various industry standards, ensuring that it remains a trusted choice among professionals in the field. Whether you require dependable control for machinery or straightforward installation, this pushbutton delivers unmatched performance and versatility, solidifying its position as an essential component in any control system.
Flat actuator design for minimalist aesthetics
High durability, ensuring long-lasting performance
Rated for a wide operating temperature range, from -30 °C to 70 °C
Compact design, fitting seamlessly in confined spaces
Incorporates safety features with positive opening contacts
Manufactured to stringent industry standards for quality assurance
Cable connection type designed for easy installation
NEMA 12 and IP67/IP69K ratings afford excellent protection against dust and water
Minimal actuation force required for operation, enhancing user comfort
Mechanical shock resistance provides outstanding reliability
Related links
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24 V
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
