Eaton Orange Push Button Actuator
- RS Stock No.:
- 247-817
- Mfr. Part No.:
- 167433 M22-DLH-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€77.58
(exc. VAT)
€95.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.58 | €15.516 |
*price indicative
- RS Stock No.:
- 247-817
- Mfr. Part No.:
- 167433 M22-DLH-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IECEN 60947, VDE 0660, DNV GL LR | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IECEN 60947, VDE 0660, DNV GL LR | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series M22 embodies a perfect blend of reliability and aesthetic appeal. Designed specifically for demanding environments, it features a robust titanium bezel providing exceptional durability. The actuator is engineered for momentary applications, ensuring responsive operation whether you are in control panels or various industrial settings. With its striking orange hue, this device not only ensures visibility but also meets rigorous international protection standards, including IP67 and IP69K. Its versatile design allows for easy integration into existing systems, making it a preferred choice for engineers seeking quality and performance. Safe for ambient conditions ranging from -25 °C to 70 °C, the actuator is ideal for a broad spectrum of applications. Experience peace of mind with this high-quality product, as it guarantees compliance with essential industry certifications.
Robust titanium bezel ensures long-lasting durability in challenging environments
Illuminated design enhances visibility, promoting safe operation
Designed for momentary applications, providing precise control
Versatile mounting options adapt seamlessly to various installation requirements
Meets strict international protection standards for superior reliability
Rated for a wide temperature range, suitable for diverse operational conditions
Technologically advanced construction offers excellent shock resistance
Easy integration into existing systems simplifies installation processes
