Eaton Orange Push Button Actuator
- RS Stock No.:
- 240-212
- Mfr. Part No.:
- 167434 M22S-DLH-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€77.58
(exc. VAT)
€95.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.58 | €15.516 |
*price indicative
- RS Stock No.:
- 240-212
- Mfr. Part No.:
- 167434 M22S-DLH-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IECEN 60947, DNV GL LR, VDE 0660 | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IECEN 60947, DNV GL LR, VDE 0660 | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated pushbutton actuator is designed for reliability and ease of use in industrial applications. Its extended momentary function ensures intuitive operation, while the striking orange colour and sleek design provide a modern touch to control panels. Built to endure challenging environments, this actuator boasts a robust bezel that offers exceptional degrees of protection, making it suitable for various mounting positions. The IP67 and IP69K ratings ensure that the actuator remains functional, even in the face of dust and water exposure. Its mechanical durability is verified to withstand harsh operating conditions, ensuring longevity and optimal performance. Whether for operation in production lines or in control cabinets, this actuator is an excellent choice for operators seeking quality and efficiency.
Extended design enhances accessibility and usability
Illuminated feature ensures visibility in low-light conditions
Black bezel complements various industrial aesthetics
IP66, IP67, and IP69K ratings provide superior weather resistance
Mechanical shock resistance guarantees durability under stress
NEMA 4X rating makes it suitable for diverse environments
Spring-return mechanism supports reliable momentary action
Versatile mounting options cater to specific application needs
Related links
- Eaton Orange Push Button Actuator
- Eaton M30 Series Orange Push Button Switch IP67 IP69K
- Eaton Red Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton M22 Series Green Push Button Switch IP67, IP69K
- Eaton M22 Series Yellow Push Button Switch IP67 IP66
