Eaton Green Push Button Actuator
- RS Stock No.:
- 250-818
- Mfr. Part No.:
- 216723 M22S-DP-G-X1
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€84.80
(exc. VAT)
€104.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.80 | €16.96 |
*price indicative
- RS Stock No.:
- 250-818
- Mfr. Part No.:
- 216723 M22S-DP-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV GL LR, CSA File No.: 012528, UL File No.: E29184, CSA Class No.: 3211-03, UL VDE 0660, CSA-C22.2 No. 94-91 CSA IEC/EN 60947, UL 508, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE UL Category | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV GL LR, CSA File No.: 012528, UL File No.: E29184, CSA Class No.: 3211-03, UL VDE 0660, CSA-C22.2 No. 94-91 CSA IEC/EN 60947, UL 508, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE UL Category | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
The Eaton mushroom actuator is a vital component in The Eaton Moeller series, designed for optimal performance in the RMQ-Titan line. The actuator features a momentary function, providing precise control and quick response for various applications. With its eye-catching green colour and robust construction, it is not only functional but also enhances the aesthetic appeal of any control interface. Crafted to meet rigorous industrial standards, this device boasts exceptional durability, featuring a black bezel that complements its sleek design. The actuator ensures reliable operation even in demanding environments, making it an ideal choice for automation and process control tasks. Its IP67/IP69K rating guarantees protection against dust and water ingress, ensuring longevity and consistent performance under challenging conditions.
Robust IP67/IP69K protection rating ensures reliable operation in harsh environments
Mushroom-shaped design adds a touch of modernity to control panels
Mechanical lifespan of 5 million operations for extended reliability
Quick and easy installation with standard mounting compatibility
High visibility colour enhances user interface for improved interaction
Designed for spring-return functionality, promoting efficient operation
Lightweight construction simplifies handling and installation
Compatible with SmartWire-DT connections, facilitating advanced communication
Related links
- Eaton Green Push Button Actuator
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton M22 Series White Push Button Switch IP69K, IP67
