Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Through Hole, 22.5 mm Cutout, Green LED, IP66, IP67, IP69
- RS Stock No.:
- 229-9411
- Mfr. Part No.:
- 216608 M22S-D-G-X1
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€106.90
(exc. VAT)
€131.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.90 | €10.69 |
*price indicative
- RS Stock No.:
- 229-9411
- Mfr. Part No.:
- 216608 M22S-D-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Through Hole | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Height | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508, VDE 0660, IEC/EN 60947 | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Through Hole | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Height 30mm | ||
Width 30mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508, VDE 0660, IEC/EN 60947 | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
The Eaton pushbutton has flat momentary design, it is available in green colour.
IP66, IP67, IP69K protection class
Black bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel SPST IP67 220 V 500 V
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
