EAO Push Button Actuator
- RS Stock No.:
- 288-233
- Distrelec Article No.:
- 304-25-077
- Mfr. Part No.:
- 46-2234.31G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 288-233
- Distrelec Article No.:
- 304-25-077
- Mfr. Part No.:
- 46-2234.31G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Colour | Yellow | |
| Actuator Type | Push Button | |
| Standards/Approvals | CE, UL508, REACH, IEC EN 60947-5-1, IEC EN 60947-1, RoHS, CSA C22-2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Colour Yellow | ||
Actuator Type Push Button | ||
Standards/Approvals CE, UL508, REACH, IEC EN 60947-5-1, IEC EN 60947-1, RoHS, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly crafted for precision and reliability in human-machine interfaces. Its robust design boasts a sleek, round front form, making it an ideal choice for various applications where both functionality and aesthetics matter. Engineered with a metal bezel and a plastic lens, it combines durability with a modern look.
Resistant to harsh environmental conditions ensuring lasting performance
Maintains a tight IP65 rating making it effective in protecting against liquids and dust
Adheres to international standards reassuring quality and safety
