EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-209
- Distrelec Article No.:
- 304-25-054
- Mfr. Part No.:
- 46-2134.1110.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.13 |
*price indicative
- RS Stock No.:
- 288-209
- Distrelec Article No.:
- 304-25-054
- Mfr. Part No.:
- 46-2134.1110.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL508, CE, IEC EN 60947-1, REACH, EAC, RoHS, UL, IEC EN 60947-5-1, CSA C22-2, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals UL508, CE, IEC EN 60947-1, REACH, EAC, RoHS, UL, IEC EN 60947-5-1, CSA C22-2, CSA | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies precision and reliability, designed specifically for human-machine interfaces. Crafted with a sleek round front bezel in black plastic, this component not only enhances the aesthetic of your installations but also offers robust functionality. Whether used in high-performance machinery or innovative devices, the actuator ensures seamless operation across a broad temperature range.
Construction from high quality plastic ensures longevity and reliability
Compatible with multiple standards ensuring wide ranging applicability
Maximises operation efficiency with multiple switching elements
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
