EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.84

*price indicative

RS Stock No.:
288-276
Distrelec Article No.:
304-25-057
Mfr. Part No.:
46-2134.1220.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

Red

Actuator Type

Push Button

Standards/Approvals

IEC EN 60947-1, CSA C22-2, IEC EN 60947-5-1, UL, REACH, EAC, RoHS, CSA, UL508, CE

COO (Country of Origin):
IT
The EAO Actuator is a sophisticated and durable component tailored for human-machine interfaces, making it an essential addition to any control system. With its elegant front dimension of diameter 29 mm and round form factor, this actuator seamlessly integrates into various applications. Designed for panel mounting, it boasts a raised design that enhances visibility and accessibility.

IP65 protection ensures resilience against environmental factors

Lightweight construction facilitates easy installation and handling

Complies with notable standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy