EAO Pushbutton Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

€12.94

(exc. VAT)

€15.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.94

*price indicative

RS Stock No.:
288-277
Mfr. Part No.:
46-2134.3120.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Push Button Actuator

COO (Country of Origin):
IT
The EAO Actuator stands out as a premium solution for precise control in human-machine interfaces. Designed to seamlessly blend functionality with aesthetic appeal, this component features a round front dimension of 29.5 mm, making it ideal for various applications. Its striking silver bezel, crafted from durable metal, adds a touch of sophistication while ensuring longevity.

Non illuminative lens design provides minimalist aesthetics
Raised mounting design simplifies installation procedures
Meets CE compliance for ensuring user safety and environmental standards
Versatile for use across a wide range of industrial applications

Related links