EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-206
- Distrelec Article No.:
- 304-25-052
- Mfr. Part No.:
- 46-2131.3120.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 288-206
- Distrelec Article No.:
- 304-25-052
- Mfr. Part No.:
- 46-2131.3120.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-1, IEC EN 60947-5-1, RoHS, CSA C22-2, REACH, UL508, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-1, IEC EN 60947-5-1, RoHS, CSA C22-2, REACH, UL508, CE | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents a significant advancement in human-machine interface technology, designed to optimise user experience and productivity. Featuring a sleek, flush-mounted round design, it is perfect for a wide range of applications where both functionality and aesthetics matter. The robust metal bezel offers durability while the striking red lens adds visibility, making it suitable for various operational environments.
Mechanical lifetime of one million operations promises consistent reliability
Plastic lens is non illuminative maintaining a sleek appearance while being functional
Panel mounting type streamlines installation and reduces setup time
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
