EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-359
- Mfr. Part No.:
- 704.073.5
- Brand:
- EAO
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 441-359
- Mfr. Part No.:
- 704.073.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to enhance the functionality of various devices while maintaining an elegant aesthetic. With a front diameter of 40 mm, it boasts a round shape that seamlessly integrates into any interface. The actuators aluminium bezel, finished in a natural hue, includes a protective hood, making it ideal for both indoor and outdoor applications. Its green lens, crafted from durable plastic, adds a touch of sophistication while remaining non-illuminated for a classic appearance. This component is engineered for longevity, boasting a mechanical lifetime of up to 3 million cycles, ensuring reliability in high-demand environments. Simple installation is a breeze with its panel mounting design, allowing for hassle-free integration into existing systems. Whether used in industrial operations or consumer electronics, this actuator represents a perfect blend of form, function, and durability.
Elegant round design fits seamlessly into various applications
Natural aluminium bezel adds durability and protection
Non-illuminated lens provides a classic aesthetic
Constructed from high-quality plastic for enhanced longevity
Reliable mechanical lifetime suits high-demand usages
Easy panel mounting simplifies installation processes
Compatible with multiple switching elements to expand functionality
Natural aluminium bezel adds durability and protection
Non-illuminated lens provides a classic aesthetic
Constructed from high-quality plastic for enhanced longevity
Reliable mechanical lifetime suits high-demand usages
Easy panel mounting simplifies installation processes
Compatible with multiple switching elements to expand functionality
