EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-374
- Mfr. Part No.:
- 704.084.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.52
(exc. VAT)
€25.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.52 |
*price indicative
- RS Stock No.:
- 441-374
- Mfr. Part No.:
- 704.084.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Diameter | 40 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Diameter 40 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and user-friendliness in mind, making it an ideal choice for a wide range of applications. The round, 40 mm front offers a sleek aesthetic, complemented by a grey plastic bezel that not only adds to its modern look but also ensures durability. With its illuminated green lens, this actuator provides clear visual feedback to users, enhancing operational efficiency. The momentary switching action allows for instantaneous commands, while the screw terminal connection guarantees a reliable and secure installation. Whether it's for industrial machinery or consumer electronic devices, this actuator seamlessly integrates, bringing functionality and style to any setup.
The illuminated lens enhances visibility in various lighting conditions
Round design contributes to a modern and ergonomic interface
Its robust plastic construction ensures long-lasting performance
Screw terminal connectivity simplifies installation and maintenance
Momentary switching action provides precise control for immediate responses
Green housing colour ensures a cohesive look in multi-component systems
The capability to clip on additional switching elements expands versatility
Round design contributes to a modern and ergonomic interface
Its robust plastic construction ensures long-lasting performance
Screw terminal connectivity simplifies installation and maintenance
Momentary switching action provides precise control for immediate responses
Green housing colour ensures a cohesive look in multi-component systems
The capability to clip on additional switching elements expands versatility
