EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€27.08

(exc. VAT)

€33.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.08

*price indicative

RS Stock No.:
441-575
Mfr. Part No.:
704.101.0KN
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator stands out with its sleek, rounded design and impressive functionality, making it an exceptional choice for various applications. With a front diameter of 29 mm, this actuator combines aesthetic appeal with robust performance. The aluminium bezel, available in a natural finish, enhances its durability while maintaining a sophisticated look. Engineered for panel mounting, it offers a seamless integration into your setup. Ideal for both industrial and commercial use, this actuator brings reliability and efficiency to your operations. Whether you need it for machinery control or user interface applications, its non-illuminative feature ensures a minimalist appearance without compromising on usability. The functional lever, crafted from high-quality plastic, assures a comfortable grip and responsiveness, catering to a diverse range of user preferences and requirements.

Compact design complements modern aesthetic requirements
Durable aluminium construction guarantees longevity
Optimised for easy panel mounting facilitates straightforward installation
Lightweight build enhances ease of handling and usage
Non-illuminative design provides a clean and clear visual
Solid lever design promotes user-friendly operation
REACH and RoHS compliant for environmentally-conscious choices
Versatile applications make it suitable for multiple industries

Related links