EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€36.04

(exc. VAT)

€44.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.04

*price indicative

RS Stock No.:
441-576
Mfr. Part No.:
704.101.110KN
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

35

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed with precision and practicality in mind, seamlessly integrating into various applications where reliability and functionality are paramount. Its sleek front form, characterised by a 35 mm round design with an elegant black aluminium bezel, combines aesthetics with durability. Ideal for panel mounting, it ensures a flush design that enhances the overall appearance of your equipment. The actuator's long lever configuration allows for easy engagement, making it suitable for a wide range of operational needs. Whether you're working in industrial environments or specialised machinery, this actuator offers a non-illuminative solution that remains consistent in performance, ensuring operational efficiency across the board.

Built with a black anodised aluminium bezel for a robust finish
Flush mounting cut-out simplifies installation and enhances device integration
Long lever shape facilitates ease of use during operation
Lightweight construction ensures minimal impact on overall device weight
Designed to be REACH and RoHS compliant for environmentally conscious applications
Versatile for diverse applications in both industrial and commercial settings
Actuator supports a maximum number of switching elements to suit various operational needs

Related links