EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-578
- Mfr. Part No.:
- 704.101.110KNI
- Manufacturer:
- EAO
Subtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.25 |
*price indicative
- RS Stock No.:
- 441-578
- Mfr. Part No.:
- 704.101.110KNI
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and functionality, housed in a robust black anodised aluminium bezel. The round front, with a compact diameter of 35 mm, seamlessly blends into any modern panel while providing an intuitive user interface. Its flush mounting design ensures a clean aesthetic, making it an ideal choice for various applications. The long lever shape, combined with contrasting black and white colours, enhances visibility and ease of operation. Engineered for durability and compliance, this non-illuminative actuator meets both REACH and RoHS standards, making it a reliable component for your device.
The round front design allows for easy integration into diverse environments
Anodised aluminium construction offers heightened resistance to wear and tear
The lightweight design ensures minimal impact on device performance
Flush mounting facilitates a streamlined look without protrusions
Compliance with REACH and RoHS standards ensures environmental safety and responsibility
Black and white lever colours improve visibility in low-light conditions
The long lever shape provides comfortable operation for users
Versatile application suitability makes it ideal for a wide range of machinery
Anodised aluminium construction offers heightened resistance to wear and tear
The lightweight design ensures minimal impact on device performance
Flush mounting facilitates a streamlined look without protrusions
Compliance with REACH and RoHS standards ensures environmental safety and responsibility
Black and white lever colours improve visibility in low-light conditions
The long lever shape provides comfortable operation for users
Versatile application suitability makes it ideal for a wide range of machinery
