EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-592
- Mfr. Part No.:
- 31-264.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€88.16
(exc. VAT)
€108.44
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.16 |
*price indicative
- RS Stock No.:
- 441-592
- Mfr. Part No.:
- 31-264.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and robust component designed for diverse applications. It features a sleek rectangular form, measuring 24 mm x 18 mm, and is constructed with a durable plastic bezel in a sophisticated black finish. Designed for panel mounting, its raised design and illuminated lens offer both functionality and aesthetic appeal. The actuator is engineered to withstand a wide range of environmental conditions, making it an ideal choice for use in demanding settings. With a mechanical lifespan of up to 1 million cycles, it ensures long-lasting reliability, and its multiple switching options cater to various operational needs. This product balances performance and durability, making it a suitable addition to your equipment.
Illuminated lens for clear operational visibility
Raised design facilitates easy panel mounting
Compact dimensions allow for versatile installation options
Professional aesthetic enhances any control interface
Durable plastic construction ensures resistance to wear and tear
Versatile operating temperatures accommodate challenging environments
Integrated IP40/IP67 protection levels for enhanced durability
Quick and easy installation with soldering terminal options
Designed for a broad range of applications across various industries
Raised design facilitates easy panel mounting
Compact dimensions allow for versatile installation options
Professional aesthetic enhances any control interface
Durable plastic construction ensures resistance to wear and tear
Versatile operating temperatures accommodate challenging environments
Integrated IP40/IP67 protection levels for enhanced durability
Quick and easy installation with soldering terminal options
Designed for a broad range of applications across various industries
