EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€80.29

(exc. VAT)

€98.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.29

*price indicative

RS Stock No.:
443-648
Mfr. Part No.:
51-264.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Colour

Black

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator redefines reliability and functionality with its compact design, ideal for various applications, from industrial machinery to consumer electronics. Designed with a rectangular form factor, it boasts front dimensions of 24 mm by 18 mm, making it an unobtrusive yet powerful component. The illuminated feature ensures visibility in low-light environments, enhancing usability and convenience. Crafted from durable plastic with a sleek black finish, this actuator not only meets aesthetic standards but also adheres to the highest safety and quality regulations. Engineered for both panel mounting and raised design concepts, it provides versatility for different installation needs. With exceptional electrical parameters, including multiple switching voltages and impressive endurance, this actuator stands as a dependable choice for those seeking longevity and compliant operation in technical environments.

Illuminated design enhances visibility during operation
Panel mounting capability allows for easy installation in various setups
Constructed from robust plastic, ensuring durability and longevity
Switching action is maintained, providing reliable performance
Achieves a high mechanical lifetime, offering cost-effectiveness in the long run
Equipped with a soldering terminal for straightforward wiring
IP65 rated, ensuring protection against dust and water ingress
Operating temperature range supports diverse environmental conditions
Complies with multiple safety and quality standards for peace of mind
Engineered with a self-cleaning, double-break system to minimise maintenance

Related links