EAO Black Push Button Actuator
- RS Stock No.:
- 441-598
- Mfr. Part No.:
- 31-274.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€89.04
(exc. VAT)
€109.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.04 |
*price indicative
- RS Stock No.:
- 441-598
- Mfr. Part No.:
- 31-274.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UKCA, 2014 / 35 / EU LVD, CSA, CB IEC 61058-1, UL, 2011 / 65 / EC RoHS, DNV, ENEC EN 61058-1, VDE, CE, EAC | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UKCA, 2014 / 35 / EU LVD, CSA, CB IEC 61058-1, UL, 2011 / 65 / EC RoHS, DNV, ENEC EN 61058-1, VDE, CE, EAC | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator seamlessly combines functionality with aesthetic appeal, making it an ideal choice for panel mounting applications. Designed with a round front and a sleek black bezel, it offers not only an attractive appearance but also effective performance. The illuminated lens enhances visibility, allowing for quick identification in various lighting conditions. Engineered for reliability, this actuator features a maintained switching action, ensuring that it meets the demands of modern industrial and consumer environments. With an ambient capability to operate between –25 °C to +55 °C, it can effectively withstand extreme conditions. Its robust construction guarantees a mechanical lifetime of one million cycles, ensuring longevity and consistent performance over time. This actuator is certified and compliant with multiple international standards, assuring users of its quality and safety.
Illuminated lens for enhanced visibility in low-light settings
Panel mounting design for easy integration into existing applications
Maintained switching action for improved reliability during operation
Robust build allows for mechanical longevity and sustained performance
IP40 front protection and IP67 rating with cap for enhanced durability
Versatile operating temperature range suitable for various environments
Gold contact material ensures superior conductivity and performance
Multiple international certifications affirm its compliance with strict safety standards
