EAO Black Push Button Actuator
- RS Stock No.:
- 443-598
- Mfr. Part No.:
- 14-274.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€70.65
(exc. VAT)
€86.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.65 |
*price indicative
- RS Stock No.:
- 443-598
- Mfr. Part No.:
- 14-274.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, CE, EAC, CB (IEC 61058-1), DNV, EN IEC 61058-1, UL, UKCA, RoHS Compliant, ENEC (EN 61058-1), VDE, CQC, CSA, 2011/65/EC (RoHS), 2014/35/EU (LVD), DIN EN 60529 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, CE, EAC, CB (IEC 61058-1), DNV, EN IEC 61058-1, UL, UKCA, RoHS Compliant, ENEC (EN 61058-1), VDE, CQC, CSA, 2011/65/EC (RoHS), 2014/35/EU (LVD), DIN EN 60529 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a reliable and visually appealing solution for various panel-mounting applications. Featuring an illuminated lens, this component not only ensures visibility in low-light conditions but also adds an aesthetic touch to your setup. Its robust design incorporates a maintained switching action with a distinct snap-action element, assuring user satisfaction through a tactile experience. Ideal for industrial environments, the actuator is engineered to operate effectively across a wide temperature range, ensuring consistent performance under different conditions. The housing is designed to provide IP67-rated protection, making it suitable for challenging environments where moisture and dust resistance are paramount.
Illuminated lens enhances visibility during operation
Panel mounting design allows for versatile installation
Robust construction ensures durability in harsh environments
Gold contact material provides reliable electrical performance
Self-cleaning mechanism extends operational lifespan
Compact size allows for integration into limited spaces
Four normally closed and four normally open contacts for flexible circuit configurations
Compatible with various terminal types for easy connectivity
Designed to operate reliably within an extended temperature range
IP67 rating guarantees protection against dust and water ingress
