EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€32.36

(exc. VAT)

€39.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.36

*price indicative

RS Stock No.:
441-608
Mfr. Part No.:
31-431.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

18

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Momentary

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a precision-engineered product designed for reliability and functionality in a variety of applications. With its sleek round design and illuminated lens, it not only serves a practical purpose but also adds an aesthetic element to your panel. Crafted from durable plastic and featuring a black bezel, this actuator caters to both industrial and consumer needs seamlessly. It offers intuitive operation with its momentary switching action and is built for longevity, with a mechanical lifetime reaching up to five million cycles. This versatility makes it well-suited for environments needing robust components that can endure varying conditions while maintaining performance integrity.

Illuminated lens for easy visibility in low-light settings
Designed for straightforward panel mounting, simplifying installation
Universal terminal connectivity, supporting diverse wiring configurations
Compact yet sturdy size, ensuring it fits in tight spaces without compromising performance
Complies with CE and RoHS standards, guaranteeing adherence to safety regulations
IP67 protection with a front cap, offering enhanced resistance to dust and water ingress
Mechanical lifetime rated at five million cycles, providing long-term reliability
Optimised operating force for ease of use during activation

Related links