EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-597
- Mfr. Part No.:
- 51-431.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.94 |
*price indicative
- RS Stock No.:
- 442-597
- Mfr. Part No.:
- 51-431.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines practicality with a sleek design, featuring a front dimension of 18 mm that seamlessly integrates into various applications. Designed with a round shape and a striking black plastic bezel, it not only enhances aesthetic appeal but also ensures durability. With illuminated lens capabilities, it stands out in any setting, facilitating easy identification even in low-light conditions. Its innovative raised design allows for effortless panel mounting, catering to diverse operational environments without compromising performance. Built to withstand harsh conditions, this actuator is IP65 rated, providing robust protection against dust and water ingress while maintaining reliability in extreme temperatures. The momentary action switch design adds versatility, making it an excellent choice for low-power electronic circuits, delivering precision and consistency in every activation.
Illuminated lens enhances visibility in low-light environments
Round shape adds a stylish touch to any panel or interface
Designed for panel mounting to accommodate various configurations
IP65 protection rating ensures resilience against dust and moisture
Capable of operating in a temperature range from -25 °C to +55 °C
Features 2 normally open contacts for versatile circuit functionality
Mechanical lifetime rating of 5 million cycles ensures long-term reliability
Universal terminals simplify installation on printed circuit boards
Round shape adds a stylish touch to any panel or interface
Designed for panel mounting to accommodate various configurations
IP65 protection rating ensures resilience against dust and moisture
Capable of operating in a temperature range from -25 °C to +55 °C
Features 2 normally open contacts for versatile circuit functionality
Mechanical lifetime rating of 5 million cycles ensures long-term reliability
Universal terminals simplify installation on printed circuit boards
