EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€22.54

(exc. VAT)

€27.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.54

*price indicative

RS Stock No.:
441-611
Mfr. Part No.:
31-436.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Operating Mode

Momentary

Actuator Diameter

18

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator stands out with a sleek, round design and a front diameter of 18 mm, ensuring it fits seamlessly into various applications. Engineered for both functionality and aesthetics, the actuator features a striking black plastic bezel and is illuminated for easy visibility, even in low-light environments. Its robust mechanical structure ensures reliable performance, while the universal terminal configuration simplifies installation. Designed to meet stringent electrical and mechanical standards, this actuator is perfect for demanding applications requiring precision and durability. With an operational temperature range that supports a wide variety of environments, this actuator is a dependable choice for professionals across multiple fields.

Illumination enhances visibility in dark conditions
Designed for panel mounting, simplifying installation
Universal terminal configuration allows for flexible wiring options
Constructed with durable materials for longevity and reliability
Operates effectively in a varied temperature range
IP67 rated when equipped with a protective cap, ensuring robust environmental protection
Mechanical lifetime of 5 million cycles signifies superior durability and service life

Related links