EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€26.06

(exc. VAT)

€32.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.06

*price indicative

RS Stock No.:
443-166
Mfr. Part No.:
52-436.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Number of Positions

2

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability in various applications, making it an essential component for modern control systems. With panel mounting capabilities, it seamlessly integrates into user interfaces, ensuring both functionality and aesthetic appeal. Engineered with a robust plastic lever and featuring a short lever shape, this actuator provides an ergonomic experience for users. Its versatile switching system caters to low-level electronic circuits, guaranteeing dependable performance. Built to withstand challenging conditions, it boasts an IP65 rating for front protection, ensuring optimal durability and operation even in harsh environments. Whether used in industrial settings or consumer-grade devices, this actuator represents a fusion of quality, efficiency, and advanced technology.

Designed for panel mounting, enhancing installation flexibility
Constructed with a plastic lever for lightweight durability
Rest-momentary switching action allows for user-friendly operation
IP65 rating ensures protection against dust and water ingress
Mechanical lifetime rated at 5 million cycles for long-lasting use
Universal terminal accommodates various wiring configurations
Special low-level switching system optimises performance for sensitive electronic circuits
Shock-resistant design meets industry standards for reliability in demanding environments
Compact weight aids in minimising overall system bulk

Related links