EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-706
- Mfr. Part No.:
- 704.230.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.34 |
*price indicative
- RS Stock No.:
- 441-706
- Mfr. Part No.:
- 704.230.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a refined solution designed to enhance user interaction with electronic systems. Its elegant square form, measuring 30 mm x 30 mm, brings a sleek aesthetic while remaining functional. The grey plastic front bezel not only looks contemporary but is also engineered for durability. With illuminating capabilities and a flush lens made of transparent yellow material, this actuator stands out in any setting, ensuring visibility during operation. Its robust construction supports diverse applications, ready to withstand demanding environments. Featuring an IP65 rating on the front side, it provides effective protection against dust and water, making it suitable for a range of applications. This actuator is a perfect blend of form and function, ensuring reliability in every operation.
Illuminated lens enhances visibility in low-light conditions
Robust design allows for panel mounting, ensuring compatibility with various installations
Momentary switching action provides precise control, ideal for quick interactions
Suitable for extreme temperatures, accommodating a wide operating range
Screw terminal connectivity ensures secure and reliable wiring
The yellow lens colour adds a distinctive touch, improving user experience
IP65 protection guarantees durability in challenging environments
Robust design allows for panel mounting, ensuring compatibility with various installations
Momentary switching action provides precise control, ideal for quick interactions
Suitable for extreme temperatures, accommodating a wide operating range
Screw terminal connectivity ensures secure and reliable wiring
The yellow lens colour adds a distinctive touch, improving user experience
IP65 protection guarantees durability in challenging environments
