EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-714
- Mfr. Part No.:
- 704.230.608
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.44
(exc. VAT)
€36.21
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.44 |
*price indicative
- RS Stock No.:
- 441-714
- Mfr. Part No.:
- 704.230.608
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed exclusively for panel mounting applications. Its compact square design, measuring 35 mm x 35 mm, integrates aesthetic appeal with functional performance. The actuator features a sleek silver front bezel crafted from high-quality plastic, offering both durability and a modern finish. Equipped with blue illumination, it provides a clear visual indication during operation, enhancing user experience and visibility. Designed with a momentary switching action, it ensures reliable performance across a multitude of tasks. The actuator meets stringent standards for low-voltage switching devices, assuring quality and efficiency in its operation, while the IP65 rating guarantees protection against dust and moisture, making it ideal for various environments.
Flush mounting design ensures seamless installation in panels
Illuminated lens provides enhanced visibility in low-light conditions
Mechanical lifetime of up to 3 million cycles ensures durability
Screw terminal connectivity allows for easy and secure wiring
Operating temperature range accommodates diverse environmental conditions
Maximise functionality with the ability to clip on up to three switching elements
Housing made from robust plastic offers enhanced protection against impacts
Transparent lens optics deliver a modern aesthetic while facilitating light diffusion
Compliance with REACH and RoHS standards reflects a commitment to sustainability
Illuminated lens provides enhanced visibility in low-light conditions
Mechanical lifetime of up to 3 million cycles ensures durability
Screw terminal connectivity allows for easy and secure wiring
Operating temperature range accommodates diverse environmental conditions
Maximise functionality with the ability to clip on up to three switching elements
Housing made from robust plastic offers enhanced protection against impacts
Transparent lens optics deliver a modern aesthetic while facilitating light diffusion
Compliance with REACH and RoHS standards reflects a commitment to sustainability
