EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.40

(exc. VAT)

€25.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.40

*price indicative

RS Stock No.:
441-715
Mfr. Part No.:
704.230.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed to provide a sleek, user-friendly interface for various panel applications. With its compact 30 mm x 30 mm square form, this actuator boasts a stylish grey plastic bezel that blends seamlessly into any environment. Its momentary switching action paired with an illuminated colourless lens ensures effortless visibility and operation, making it the perfect choice for demanding applications. Housed in a robust black plastic casing, it is engineered to withstand adverse conditions, featuring an IP65 rating for enhanced protection against dust and moisture. This actuator is not only practical but also versatile, suitable for mounting in any standard panel configuration. Whether used in industrial setups or consumer electronics, its innovative design prioritises both functionality and aesthetics.

Illuminated lens enhances visibility in low-light conditions
Square form factor allows for versatile mounting options
Constructed with durable plastic for resilience
Designed for ease of panel installation and accessibility
Mechanically rated for three million cycles for long-lasting performance
IP65 rating ensures reliable operation in harsh environments
Screw terminal connections provide secure wiring
Compatible with multiple switching elements for flexible use

Related links