EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-721
- Mfr. Part No.:
- 704.239.400
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.62 |
*price indicative
- RS Stock No.:
- 441-721
- Mfr. Part No.:
- 704.239.400
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality, versatile control element designed for seamless integration into various applications. With its compact square shape of 35 mm x 35 mm, it is crafted for flush mounting, ensuring a sleek appearance on panels. The actuator features a robust construction with a black plastic bezel that not only enhances durability but also adds to its aesthetic appeal. The yellow lens, made of transparent plastic, combines functionality with visual clarity. Built to withstand tough conditions, this actuator is compliant with the strict standards for low-voltage switching devices, ensuring reliability and safety across operations. Whether for industrial control, machinery, or equipment, this actuator guarantees optimal performance, making it a valuable addition to any setup.
Flush design allows for clean installation on panels
Black plastic bezel enhances durability and aesthetics
Lens shape optimised for non-illuminated applications
Robust construction ensures longevity in various environments
Meets strict industry standards for safety and reliability
Lightweight design facilitates easy handling and installation
Weatherproof IP65 rated front side protects against dust and moisture
Wide operating temperature range accommodates diverse conditions
Maintained switching action provides consistent operation
Integration of up to three switching elements enhances functionality
Black plastic bezel enhances durability and aesthetics
Lens shape optimised for non-illuminated applications
Robust construction ensures longevity in various environments
Meets strict industry standards for safety and reliability
Lightweight design facilitates easy handling and installation
Weatherproof IP65 rated front side protects against dust and moisture
Wide operating temperature range accommodates diverse conditions
Maintained switching action provides consistent operation
Integration of up to three switching elements enhances functionality
