EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-722
- Mfr. Part No.:
- 704.239.600
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.62 |
*price indicative
- RS Stock No.:
- 441-722
- Mfr. Part No.:
- 704.239.600
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for seamless integration into any application requiring reliable mechanical switching. With its compact front dimensions measuring 35 mm x 35 mm and a sleek square design, this product combines functionality with modern aesthetics. The actuator features a robust black plastic bezel, ensuring durability while maintaining a professional appearance. Its flush mount design allows for effortless installation and a clean finish. Operating effectively in demanding environments, it supports a temperature range from -40 °C to +55 °C, making it suitable for a variety of settings. Additionally, the actuator is compliant with essential standards, ensuring safety and reliability for users. Whether used in industrial controls or for simple user interfaces, this actuator guarantees precise operation and longevity.
Flush mounting provides a streamlined look for various applications
IP65-rated protection ensures reliable operation in dusty and wet conditions
Blue lens delivers a visual indication while maintaining functionality
Mechanical lifetime of up to 3 million cycles for enhanced durability
Supports multiple switching elements for versatile configurations
Lightweight design allows for easy handling and installation
IP65-rated protection ensures reliable operation in dusty and wet conditions
Blue lens delivers a visual indication while maintaining functionality
Mechanical lifetime of up to 3 million cycles for enhanced durability
Supports multiple switching elements for versatile configurations
Lightweight design allows for easy handling and installation
