EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-724
- Mfr. Part No.:
- 704.239.700
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.62 |
*price indicative
- RS Stock No.:
- 441-724
- Mfr. Part No.:
- 704.239.700
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality switching device designed to meet the demands of various panel mounting applications. Featuring a robust square front bezel finished in black plastic, it seamlessly integrates into both commercial and industrial environments. With front dimensions of 35 mm x 35 mm and a flush design, it provides an elegant aesthetic while ensuring user-friendly interaction. This actuator boasts a long mechanical lifetime of up to 3 million cycles, ensuring reliability over time. Compliant with international standards, it guarantees safe operation even in challenging conditions with its IP65 front protection, making it suitable for environments exposed to moisture and dust. The actuator is engineered for consistent performance, maintaining a tactile feel with an operating force of just 6.2 N, essential for precise and controlled operations.
Designed with a colourless, non-illuminated lens for a sleek appearance
Constructed from durable plastic for enhanced longevity and reliability
Mounting cut-out size optimised for ease of installation in standard panel setups
Suitable for a broad range of operating temperatures, ensuring versatility
Three switching elements can be clipped on for enhanced functionality
Mechanical lifetime of ≤3 million cycles supports extensive usage
Standards compliant, ensuring safety and reliability in diverse applications
Flush lens shape promotes a neat and tidy installation
Constructed from durable plastic for enhanced longevity and reliability
Mounting cut-out size optimised for ease of installation in standard panel setups
Suitable for a broad range of operating temperatures, ensuring versatility
Three switching elements can be clipped on for enhanced functionality
Mechanical lifetime of ≤3 million cycles supports extensive usage
Standards compliant, ensuring safety and reliability in diverse applications
Flush lens shape promotes a neat and tidy installation
