EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-727
- Mfr. Part No.:
- 704.240.5
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-727
- Mfr. Part No.:
- 704.240.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into various applications requiring reliable control. With a footprint of 30 mm x 30 mm, its square shape and grey bezel in durable plastic ensure it complements a wide range of panel mounts. This product stands out with its raised design and offers non-illuminated functionality, featuring a flush lens shaped specifically for effective operational feedback. Crafted to meet stringent industry standards, it promises mechanical endurance with a lifespan of up to three million cycles. The actuators IP65 rating signifies its resilience against dust and water, making it suitable for demanding environments, while its ability to operate within extreme temperature ranges further enhances its versatility. In addition to its robust performance, this actuator possesses a sleek aesthetic that doesn't compromise on durability, making it an ideal choice for both functional and aesthetic applications.
Designed for panel mounting, ensuring ease of installation
Features a green lens for effective visibility in varied lighting conditions
Complies with international low-voltage switching standards for enhanced safety
Offers a maintained switching action for reliable performance
Housed in robust plastic to withstand harsh environmental conditions
Allows for the attachment of additional switching elements for flexibility
Equipped with a straightforward mounting cut-out for convenient setup
Features a green lens for effective visibility in varied lighting conditions
Complies with international low-voltage switching standards for enhanced safety
Offers a maintained switching action for reliable performance
Housed in robust plastic to withstand harsh environmental conditions
Allows for the attachment of additional switching elements for flexibility
Equipped with a straightforward mounting cut-out for convenient setup
