EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-781
- Mfr. Part No.:
- 45-2131.1360.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 441-781
- Mfr. Part No.:
- 45-2131.1360.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a versatile and robust component designed for seamless integration into various panel applications. Featuring a sleek front dimension of 29.5 mm and a round bezel in black plastic, it delivers both functional and aesthetic appeal. This device is engineered for momentary switching action, ensuring quick responsiveness in demanding environments. Its raised design and precise mounting cut-out of 22.3 mm guarantee easy installation and a secure fit. The actuator is built to withstand tough conditions, as evidenced by its impressive IP66, IP67, and IP69K front protection ratings, making it ideal for use in challenging climates where dust and moisture resistance are critical. Enhanced by a blue lens that provides a flush finish, this actuator combines form with function, inviting a stylish yet rugged operational experience.
Designed for panel mounting, ensuring straightforward installation
Low-profile flush lens offers a contemporary look while remaining practical
Engineered with a momentary switching action for quick, reliable operation
Manufactured from durable materials, ensuring longevity under pressure
Rated for extreme temperatures, expanding its usability in harsh environments
IP66, IP67, and IP69K ratings provide unparalleled protection against moisture and dust
Complies with both REACH and RoHS standards, promoting environmental safety
Low-profile flush lens offers a contemporary look while remaining practical
Engineered with a momentary switching action for quick, reliable operation
Manufactured from durable materials, ensuring longevity under pressure
Rated for extreme temperatures, expanding its usability in harsh environments
IP66, IP67, and IP69K ratings provide unparalleled protection against moisture and dust
Complies with both REACH and RoHS standards, promoting environmental safety
