EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-783
- Mfr. Part No.:
- 45-2131.2110.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 441-783
- Mfr. Part No.:
- 45-2131.2110.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide optimal performance and reliable functionality in various applications. Its round front form and sleek silver bezel give it a modern aesthetic while ensuring high durability through its robust metal construction. With an IP66, IP67, and IP69K rating, this actuator offers superior protection against dust and water, making it ideal for use in harsh environments. The momentary switching action enhances user control, ensuring that the device responds precisely when needed. Complemented by its compact dimensions, it seamlessly fits into panel cut-outs, making installation efficient and straightforward.
Raised design allows for easy access and operation
Non-illuminated lens ensures a discreet yet functional appearance
Black plastic lens resists wear and tear for longevity
Mechanical durability promises an impressive operational lifespan
Wide operating temperature range ensures functionality in extreme conditions
Vibration resistance enhances reliability in dynamic environments
Climate resistance guarantees stable performance despite environmental changes
Silver housing offers a sleek and professional look
Actuator's momentary action provides immediate feedback to users
Non-illuminated lens ensures a discreet yet functional appearance
Black plastic lens resists wear and tear for longevity
Mechanical durability promises an impressive operational lifespan
Wide operating temperature range ensures functionality in extreme conditions
Vibration resistance enhances reliability in dynamic environments
Climate resistance guarantees stable performance despite environmental changes
Silver housing offers a sleek and professional look
Actuator's momentary action provides immediate feedback to users
