EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-786
- Mfr. Part No.:
- 45-2131.2160.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 441-786
- Mfr. Part No.:
- 45-2131.2160.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Actuator Diameter | 29.5 | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Actuator Diameter 29.5 | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO round actuator is elegantly designed to blend functionality with aesthetic appeal. Featuring a silver metal bezel and a sleek, flush lens, it offers both durability and style for panel mounting applications. The actuator is built to withstand harsh conditions with an impressive IP66, IP67, and IP69K protection rating, ensuring reliable performance in various environments. Its momentary switching action and robust mechanical lifetime of 500,000 cycles make it suitable for demanding industrial settings. Additionally, the actuator operates smoothly within a wide temperature range, from -25 °C to +70 °C, allowing it to function effectively across diverse climatic conditions. This product is ideal for users seeking a reliable and visually appealing control solution.
Designed with a raised mounting feature for easy installation
Generates a momentary action for precise control
Constructed with high-quality materials for extended durability
Included blue lens offers a modern touch while being non-illuminated
Sleek flush lens design enhances the overall aesthetics of any panel
Offers high shock resistance for reliability during operation
Climate resistant design ensures optimal function in varied environments
Lightweight construction facilitates ease of handling during installation
Generates a momentary action for precise control
Constructed with high-quality materials for extended durability
Included blue lens offers a modern touch while being non-illuminated
Sleek flush lens design enhances the overall aesthetics of any panel
Offers high shock resistance for reliability during operation
Climate resistant design ensures optimal function in varied environments
Lightweight construction facilitates ease of handling during installation
