EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-788
- Mfr. Part No.:
- 51-137.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.49
(exc. VAT)
€107.61
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.49 |
*price indicative
- RS Stock No.:
- 441-788
- Mfr. Part No.:
- 51-137.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust and versatile solution for diverse applications, embodying reliability and precision in a compact design. Engineered with a front dimension of 18 mm, this round actuator is distinguished by its raised profile, facilitating effortless panel mounting. With its comprehensive electrical characteristics, including exceptional ratings for both AC and DC operations, it ensures seamless integration into your systems. The actuator boasts impressive mechanical endurance, promising a lifespan of up to 50,000 operational cycles. Built to withstand a range of environmental challenges, it features an IP65 rating, ensuring full protection against dust and water ingress. This makes it ideal for both indoor and outdoor usage, enhancing the durability and functionality of your applications. With a sleek black housing and thoughtful design features, this actuator exemplifies modern engineering with a focus on user-friendly installation and operation.
IP65 rated for robust protection against dust and water
Mechanical lifetime of up to 50,000 cycles ensures long-lasting performance
Compact design allows for adaptable panel mounting in limited spaces
Gold contact material enhances reliability and conductivity
Available in both normally closed and normally open configurations for versatile applications
Operating temperature range from –25 °C to +55 °C supports diverse environmental conditions
Self-cleaning, double-break snap action switching system guarantees consistent operation
Lightweight construction facilitates easy handling and installation
Mechanical lifetime of up to 50,000 cycles ensures long-lasting performance
Compact design allows for adaptable panel mounting in limited spaces
Gold contact material enhances reliability and conductivity
Available in both normally closed and normally open configurations for versatile applications
Operating temperature range from –25 °C to +55 °C supports diverse environmental conditions
Self-cleaning, double-break snap action switching system guarantees consistent operation
Lightweight construction facilitates easy handling and installation
