EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-363
- Mfr. Part No.:
- 51-256.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€68.32
(exc. VAT)
€84.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.32 |
*price indicative
- RS Stock No.:
- 443-363
- Mfr. Part No.:
- 51-256.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for optimal functionality in diverse applications. Its compact square design, measuring 18 mm x 18 mm, makes it easy to integrate into various control panels, ensuring seamless operational efficiency. With its robust construction and a variety of electrical characteristics, this actuator is built to withstand demanding environments. It features a reliable snap-action switching system, offering both normally closed and normally open contacts to cater to different requirements. Certified to meet international standards, the actuator guarantees safety and compliance, making it a dependable choice for professionals seeking high-quality components.
Designed for panel mounting, enhancing ease of installation
Employs a self-cleaning mechanism to ensure longevity and reliability
Offers resistance to high voltage for secure operation
Lightweight yet durable, adding minimal burden to overall system weight
Features IP65 protection, ensuring reliability in harsh conditions
Complies with multiple international standards for quality assurance
Offers multiple switching positions, providing flexibility in operation
Constructed with gold contact material for efficient conductivity
Mechanically sound, boasting a lifetime of 50,000 operations
Employs a self-cleaning mechanism to ensure longevity and reliability
Offers resistance to high voltage for secure operation
Lightweight yet durable, adding minimal burden to overall system weight
Features IP65 protection, ensuring reliability in harsh conditions
Complies with multiple international standards for quality assurance
Offers multiple switching positions, providing flexibility in operation
Constructed with gold contact material for efficient conductivity
Mechanically sound, boasting a lifetime of 50,000 operations
