EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-792
- Mfr. Part No.:
- 51-138.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 441-792
- Mfr. Part No.:
- 51-138.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Diameter | 18 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Diameter 18 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to offer exceptional reliability and efficiency in a compact, round form factor. Featuring a front dimension of 18 mm, it is optimally tailored for panel mounting, ensuring that it fits seamlessly into a variety of setups. This actuator is engineered with durability in mind, boasting both mechanical and electrical properties that allow it to excel in demanding environments. Its protection class ensures robustness against harsh conditions, making it ideal for various applications across industries. With a sophisticated snap-action switching system, this actuator guarantees precise performance and longevity, with a mechanical lifespan of 50,000 cycles. Whether you need a device that seamlessly integrates into automated systems or a robust solution for manual operations, the actuator delivers a reliable, consistent performance that stands the test of time.
Robust construction ensures longevity in various applications
Compact design facilitates easy integration into limited spaces
IP65 rating provides protection against dust and water ingress
The snap-action switching element offers precise operation
Compatible with a range of mounting options for versatility
Thermal resilience allows functionality across a wide temperature range
Electrical lifetime of 50,000 cycles enhances operational efficiency
Gold contact material ensures superior conductivity and reliability
Compact design facilitates easy integration into limited spaces
IP65 rating provides protection against dust and water ingress
The snap-action switching element offers precise operation
Compatible with a range of mounting options for versatility
Thermal resilience allows functionality across a wide temperature range
Electrical lifetime of 50,000 cycles enhances operational efficiency
Gold contact material ensures superior conductivity and reliability
