EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-803
- Mfr. Part No.:
- 51-144.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 441-803
- Mfr. Part No.:
- 51-144.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-performance control solution designed for precision and reliability in various applications. With a sleek 18 mm round front form, it stands out with its durable raised design, making it ideal for panel mounting. This actuator is engineered to handle a diverse range of electrical characteristics, ensuring compatibility across numerous systems. Its robust mechanical specifications guarantee longevity, with a remarkable mechanical lifetime of 50,000 cycles. Additionally, the actuator's IP65 protection rating allows it to function optimally under challenging environmental conditions, making it suitable for both industrial and commercial use. The thoughtful design incorporates self-cleaning mechanisms in its snap-action switching system, providing dependable performance even in rigorous settings. This product is not just about functionality
it epitomises quality and resilience, meeting various international standards for safety and operational efficiency.
Designed for raised panel mounting for easy installation
IP65 rating ensures protection against dust and water ingress
Mechanical lifetime of 50,000 cycles guarantees long-lasting use
Self-cleaning switching system enhances operational reliability
Constructed with gold contact material for improved conductivity
Versatile operating temperature range caters to various environments
Complies with multiple safety and performance standards
Compact design enables integration into space-constrained settings
Soldering terminal connections facilitate secure installation
IP65 rating ensures protection against dust and water ingress
Mechanical lifetime of 50,000 cycles guarantees long-lasting use
Self-cleaning switching system enhances operational reliability
Constructed with gold contact material for improved conductivity
Versatile operating temperature range caters to various environments
Complies with multiple safety and performance standards
Compact design enables integration into space-constrained settings
Soldering terminal connections facilitate secure installation
